Christmas Opening Hours and Delivery Dates here
Bosch 2608640762 Table Saw Blade Construct for Wood 700x30x4.2mm 46 Teeth

Image Representative of Range

Bosch 2608640762 Table Saw Blade Construct for Wood 700x30x4.2mm 46 Teeth

Order Code:

60-6697

Brand: Bosch MPN: 2608640762 EAN-13: 3165140236850
Qty Unit Price (Ex VAT)
1+ £142.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Bosch table saw nail proof blade from their Construct range for wood, 700 x 30 x 4.2mm with 46 teeth.


  • Thickness: 4.2mm
  • Diameter: 700x30mm
Blade Material Carbide
Bore 30mm
Diameter 700
Kerf 4.2mm
Material Suitability Wood
Number of Teeth 46

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot