Christmas Opening Hours and Delivery Dates here
Bosch 2608640702 Table Saw Blade Construct for Wood 350x30x3.2mm 24 Teeth

Image Representative of Range

Bosch 2608640702 Table Saw Blade Construct for Wood 350x30x3.2mm 24 Teeth

Order Code:

60-6688

Brand: Bosch MPN: 2608640702 EAN-13: 3165140194815
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Bosch table saw nail proof blade from their Construct range for wood, 350 x 30 x 3.2mm 24 teeth.


  • Thickness: 3.2mm
  • Diameter: 350x30mm
Blade Material Carbide
Bore 30mm
Diameter 350
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot