Christmas Opening Hours and Delivery Dates here
Bosch 2608640693 Table Saw Blade Nail Proof Construct Wood 400x30x3.5mm 28 Teeth

Image Representative of Range

Bosch 2608640693 Table Saw Blade Nail Proof Construct Wood 400x30x3.5mm 28 Teeth

Order Code:

60-6683

Brand: Bosch MPN: 2608640693 EAN-13: 3165140194761
Qty Unit Price (Ex VAT)
1+ £49.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Bosch table saw blade nail proof, from their Construct range for wood, 400 x 30 x 3.5mm 28 teeth.


  • Thickness: 3.5mm
  • Diameter: 400x30mm
Blade Material Carbide
Bore 30mm
Diameter 400
Kerf 3.5mm
Material Suitability Wood
Number of Teeth 28

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot