Christmas Opening Hours and Delivery Dates here
Bosch 2608640665 Table Saw Blade Optiline Wood 250x30x3.2mm 60 Teeth

Image Representative of Range

Bosch 2608640665 Table Saw Blade Optiline Wood 250x30x3.2mm 60 Teeth

Order Code:

60-6669

Brand: Bosch MPN: 2608640665 EAN-13: 3165140194532
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Bosch Optiline table saw blade for wood 250 x 30 x 3.2mm. No. of teeth: 60.


  • Thickness: 3.2mm
  • Diameter: 250x30mm
Blade Material Carbide
Bore 30mm
Diameter 250
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 60

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot