Christmas Opening Hours and Delivery Dates here
Bosch 2608640651 Table Saw Blade Optiline Wood 315x30x3.2mm 60 Teeth

Image Representative of Range

Bosch 2608640651 Table Saw Blade Optiline Wood 315x30x3.2mm 60 Teeth

Order Code:

60-6667

Brand: Bosch MPN: 2608640651 EAN-13: 3165140194440
Qty Unit Price (Ex VAT)
1+ £66.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Bosch Optiline table saw blade for wood 315 x 30 x 3.2mm. No. of teeth: 60.


  • Thickness: 3.2mm
  • Diameter: 315x30mm
Blade Material Carbide
Bore 30mm
Diameter 315
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 60

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot