Bosch 2608640643 Mitre Saw Blade Optiline for Wood 250 x 30 x 3.2mm 40 Teeth

Image Representative of Range

Bosch 2608640643 Mitre Saw Blade Optiline for Wood 250 x 30 x 3.2mm 40 Teeth

Order Code:

60-6664

Brand: Bosch MPN: 2608640643 EAN-13: 3165140194341
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Bosch Optiline Wood mitre saw blade 250 x 30 x 3.2mm. No. of teeth: 40.


  • Thickness: 3.2mm
  • Diameter: 250x30mm
Blade Diameter 25 cm
Bore 30mm
Brand compatibility Bosch
Diameter 250
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 40
Package weight 940 g
Quantity per pack 1 pc(s)
Suitable for materials Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot