Bosch 2608640636 Circular Saw Blade Construct Wood 235x30/25x2.8mm 16 Teeth

Order Code:

60-6661

Brand: Bosch MPN: 2608640636 EAN-13: 3165140194297
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Bosch circular saw blade Construct wood 235 x 30/25 x 2.8mm with 16 teeth.


  • Thickness: 2.8mm
  • Diameter: 235x30/25mm
Blade Material TCT
Bore 30, 25mm
Diameter 235mm
Kerf 2.8mm
Material Suitability Wood
Number of Teeth 16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot