Bosch 2608640635 Circular Saw Blade Construct Wood 230x30x2.8mm 16 Teeth

Order Code:

60-6660

Brand: Bosch MPN: 2608640635 EAN-13: 3165140194280
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Bosch circular saw blade Construct wood 230 x 30 x 2.8mm with 16 teeth.


  • Thickness: 2.8mm
  • Diameter: 230x30mm
Blade Material TCT
Bore 30mm
Diameter 230mm
Kerf 2.8mm
Material Suitability Wood
Number of Teeth 16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot