Bosch 2608640634 Circular Saw Blade Construct Wood 210x30x2.8mm 14 Teeth

Order Code:

60-6659

Brand: Bosch MPN: 2608640634 EAN-13: 3165140194273
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch circular saw blade Construct wood 210 x 30 x 2.8mm with 14 teeth.


  • Thickness: 2.8mm
  • Diameter: 210x30mm
Blade Material TCT
Bore 30mm
Diameter 210mm
Kerf 2.8mm
Material Suitability Wood
Number of Teeth 14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot