Bosch 2608640633 Circular Saw Blade Construct Wood 190x30x2.6mm 12 Teeth

Order Code:

60-6658

Brand: Bosch MPN: 2608640633 EAN-13: 3165140194266
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Bosch circular saw blade Construct wood 190 x 30 x 2.6mm with 12 teeth.


  • Thickness: 2.6mm
  • Diameter: 190x30mm
Blade Material TCT
Bore 30mm
Diameter 190mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot