Bosch 2608640630 Circular Saw Blade Construct Wood 160x20/16x2.6mm 12 Teeth

Order Code:

60-6656

Brand: Bosch MPN: 2608640630 EAN-13: 3165140194235
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Bosch circular saw blade Construct wood 160 x 20/16 x 2.6mm with 12 teeth.


  • Thickness: 2.6mm
  • Diameter: 160x20/16mm
Blade Material TCT
Bore 20, 16mm
Diameter 160mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot