Bosch 2608640444 Mitre Saw Blade Optiline for Wood 254 x 30 x 2.8mm 60 Teeth

Image Representative of Range

Bosch 2608640444 Mitre Saw Blade Optiline for Wood 254 x 30 x 2.8mm 60 Teeth

Order Code:

60-6609

Brand: Bosch MPN: 2608640444 EAN-13: 3165140317429
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Bosch Optiline Wood mitre saw blade 254 x 30 x 2.8mm. No. of teeth: 60.


  • Thickness: 2.8mm
  • Diameter: 254x30mm
Blade Diameter 25.4 cm
Bore 30mm
Brand compatibility Bosch
Diameter 254
Kerf 2.8mm
Material Suitability Wood
Number of Teeth 60
Package weight 775 g
Quantity per pack 1 pc(s)
Suitable for materials Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot