Bosch 2608640441 Mitre Saw Blade Optiline for Wood 305 x 30 x 2.5mm 60 Teeth

Image Representative of Range

Bosch 2608640441 Mitre Saw Blade Optiline for Wood 305 x 30 x 2.5mm 60 Teeth

Order Code:

60-6606

Brand: Bosch MPN: 2608640441 EAN-13: 3165140317399
Qty Unit Price (Ex VAT)
1+ £63.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Bosch Optiline Wood mitre saw blade 305 x 30 x 2.5mm. No. of teeth: 60.


  • Thickness: 2.5mm
  • Diameter: 305x30mm
Blade Diameter 30.5 cm
Bore 30mm
Brand compatibility Bosch
Diameter 305
Kerf 2.5mm
Material Suitability Wood
Number of Teeth 60
Package weight 798 g
Quantity per pack 1 pc(s)
Suitable for materials Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot