Bosch 2608640433 Mitre Saw Blade Optiline for Wood 216 x 30 x 2.0mm 60 Teeth

Image Representative of Range

Bosch 2608640433 Mitre Saw Blade Optiline for Wood 216 x 30 x 2.0mm 60 Teeth

Order Code:

60-6599

Brand: Bosch MPN: 2608640433 EAN-13: 3165140314428
Qty Unit Price (Ex VAT)
1+ £28.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Bosch Optiline Wood mitre saw blade 216 x 30 x 2.0mm. No. of teeth: 60.


  • Thickness: 2.0mm
  • Diameter: 216x30mm
Bore 30mm
Diameter 216
Kerf 2mm
Material Suitability Wood
Number of Teeth 60

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot