Bosch 2608634994 T 345 Xf Jigsaw Blades Pack of 5

Image Representative of Range

Bosch 2608634994 T 345 Xf Jigsaw Blades Pack of 5

Order Code:

86-3424

Brand: Bosch MPN: 2608634994 EAN-13: 3165140128025
  • Country of Origin: Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
10+ £17.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
81 in stock, despatched in 4 working days

Bi-metal, side set, milled jigsaw blades from Bosch.


  • Universal, fast through thick and thin materials
  • Single lug T shank
  • Ideal for constructional timber containing nails, wood, plastics, metal plates and pipes, including aluminium
  • Supplied in packs of 5
Cutting Length 106mm
Blade Material Bimetal
Blade tooth spacing (max) 5 mm
Blade tooth spacing (min) 2.4 mm
Cutting thickness (max) 6.5 cm
Overall Length 13.2cm
Product colour Black, Grey
Product Type Jigsaw blade
Quantity per pack 5 pc(s)
Shank Type T-shank
Suitable for materials Aluminium, Pipe, Plastic, Profile, Sheet metal, Wood, Wood with nails
Tooth Pitch 6tpi
Variable blade tooth spacing Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot