Bosch 2608631017 T 127 D Jigsaw Blades Pack of 5

Order Code:

86-3436

Brand: Bosch MPN: 2608631017 EAN-13: 3165140007313
  • Country of Origin: Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayFurther 81 despatched in 4 working days

Set of 5 HSS milled side set jigsaw blades from Bosch.


  • Pitch 3mm
  • Working length 74mm
  • Blades for aluminium and other non-ferrous metals
  • Single lug T shank
  • Ideal for thin to thick metal plates, pipes and profiles, including aluminium
  • Supplied in packs of 5
Cutting Length 74mm
Blade Material Metal
Blade tooth spacing 3 mm
Cutting thickness (max) 3 cm
Overall Length 10cm
Product colour Blue, Grey
Product Type Jigsaw blade
Quantity per pack 5 pc(s)
Shank Type T-shank
Storage case No
Suitable for materials Pipe, Profile, Sheet metal (medium-thick), Sheet metal (thick), Sheet metal (thin)
Tooth Pitch 8tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot