Bosch 2608630033 T 111C Jigsaw Blades Pack Of 5

Image Representative of Range

Bosch 2608630033 T 111C Jigsaw Blades Pack Of 5

Order Code:

86-3410

Brand: Bosch MPN: 2608630033 EAN-13: 3165140006811
  • Country of Origin: Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
10+ £6.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
81 in stock, despatched in 4 working days

Set of 5 HCS milled jigsaw blades from Bosch.


  • Good, favourably priced blades for wood
  • Single lug T shank
  • Ideal for soft wood, chipboard, joiner boards, fibre boards, quick cut
  • Supplied in packs of 5
Blade Material High carbon steel (HCS)
Blade tooth spacing 3 mm
Overall Length 10cm
Product colour Grey
Product Type Jigsaw blade
Quantity per pack 5 pc(s)
Shank Type T-shank
Suitable for materials Chipboard, Softwood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot