Bosch 2607019675 15 Piece Mixed Mini X-Line Drill Set

Order Code:

60-7471

Brand: Bosch MPN: 2607019675 EAN-13: 3165140465274
  • Quickly find another product in this range by Number of Pieces:

Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayFurther 81 despatched in 4 working days

These X-Line Drill and Bit Sets from Bosch feature a comprehensive set of drills, and screwdriver bits in a range of popular sizes.

HSS metal drill: DIN 338 type N, right, drilling point 118°, Ø-tolerance h 8, roll-rolled spiral with more polished chamfers. Wood twist drill standard: With centre point shoulder cutter and more polished chamfers, for exact, peel off-free boreholes. Carbide tipped stone twist drill: According to DIN 8039, drilling point 130°, rolled spiral groove with semicircular profile, impact drilling resistant tungsten carbide.


  • Type: Universal Drill & Screwdriver Bit bit set
  • Material suitability: Masonry/ metal/ stone/ wood
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607019675

One of each drill for wood, stone and metal: Ø 3/4/5/6/8 mm.

Number of Pieces 15

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot