Bosch 2607019330 Titanium 100 Piece X-Line Drill & Screwdriver Bit Set + Acc

Order Code:

86-1157

Brand: Bosch MPN: 2607019330 EAN-13: 3165140379533
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £25.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayFurther 31 despatched in 4 working days

A combination drill and screwdriver bit set comprising 50 tools in an attractively designed, stable and robust 'X styled carrying case. The set contains drill bits for wood, metal, plastic, a selection of 1/4in. hex screwdriver bits and a selection of commonly used tools.


  • See Technical Specification for contents list
  • X-Line case for easy drill and bit selection
  • Built-in window allows visibility of contents
  • Swivel-mounted, removable bit holder
  • Dimensions 340 x 369 x 70mm
  • Weight 2.73kg
Number of Pieces 100
Maximum Size 54mm
Minimum Size 1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot