Christmas Opening Hours and Delivery Dates here

Finder 26.03.8.012.0000 10A Step Relay 12VAC SPST-NO & SPST-NC

Order Code:

51-0584

Brand: Finder MPN: 26.03.8.012.0000 EAN-13: 8012823238104
Qty Unit Price (Ex VAT)
1+ £11.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 available to back orderBack-order availability date - 13/01/2026

The Finder 26.03.8.012.0000 is a 10A Step Relay Module from the 26 series. This 12V relay has been designed for panel mounting. The relay is 31.5 wide and 28.5 high making it compact for recessed boxes or on chassis. The relay contact is 1NO+1NC (SPST-NO+SPST-NC) manufactured from a Cadmium free material.


  • Operating voltage: 12V AC
  • Switching capacity: Max(AC1) 2500VA/(AC15, 230V) 500VA
  • Switching voltage: Max 400V/AC/ 220V DC
  • Switching current: 10A
  • Protection type: IP20
  • Contact material: AgNi
  • Max. permanent current: (AC1) 10A/250(V/AC) 450
  • Contact type: 1 NO+1NC (SPST-NO+SPST-NC)
  • Switch-on current: Max 20A
  • Switching sequence: Step 1 OFF-ON
  • Switching sequence: Step 2 ON-OFF
  • Manufacturer's part: Finder 26.03.8.012.0000
Contact Configuration SPST-NO + NC
Switching Current 10A
Coil Resistance 17Ω
Length 45mm
Width 22mm
Height 46.6mm
Mounting Type Panel
Coil Current 370mA
Operating Temperature -40 to +40°C
Switching Voltage Max (AC) 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot