Keithley 2602B System Sourcemeter SMU - Dual Channel, 40V

MPN
2602B
Brand
Keithley
EAN-13
4053199921416
Order Code
85-1801
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14400.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/01/2027

Keithley's 2600B Series Source Measurement Units (SMU) are the industry standard current-voltage source and measurement solution for highly automated production test applications.

Both dual and single-channel models tightly integrate a precision power supply, true current source, digital multimeter (DMM), and an electronic load with pulse generating capabilities.


Keithley 2602B Dual-channel System SourceMeter SMU (3 A DC, 10 A Pulse) Product Features:

  • 4-quadrant voltage/current source and measure with 6 digit resolution (2-line VFD display).
  • Dual channel.
  • Built-in web browser based software enables remote control through any browser, on any computer, from anywhere in the world.
  • Compatibility with the Keithley IVy mobile app enables true plug & play I/V characterization and test through any Android device.
  • TSP (Test Script Processing) technology embeds complete test programs for best-in-class system-level throughput.
  • USB 2.0, LXI-C, GPIB, RS-232 and digital I/O interfaces.
  • Software emulation for Keithley's Model 2400 SourceMeter SMU product.
  • Software drivers and development/debug tools supplied.

  • Source ±DC voltage from 5 μV to 40.4 V
  • Source ±DC current from 100 pA to 3.03 A
  • Source ±pulse current up to 10 A
  • Measure ±pulse current up to 10 A
  • Measure ±DC voltage from 100 nV to 40.8 V
  • Measure ±DC current from 100 fA to 3.06 A

  • What is a Source Measurement Unit (SMU)?

    Tektronix technical partner


    Type Sourcemeter
    Manufacturers Warranty 1 Year
    Number of Channels 2
    Output Power 60W
    Height 89mm
    Length 460mm
    Output Current Max. 80W
    Output Current Min. 0.1W
    Power Rating 60W
    Resistance Measurement Range 500 nΩ to 40 TΩ
    Series 2600
    Supply Current Range 100nA to 10A
    Supply Voltage Range 100mv to 40V
    Temperature Range 0 to +50°
    Weight 5.5kg
    Width 213mm

    Reviews

    Be the first to submit a review

    Trustpilot