Keithley 2601B System Sourcemeter SMU - Single Channel, 40V

MPN
2601B
Brand
Keithley
Order Code
63-0488
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9570.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/01/2027

The Keithley 2601B is a Single Output Variable Bench DC Power Supply/ SourceMeter SMU Instrument from the 2600B Series. This single channel SMU instrument has a tightly integrated four-quadrant design that allows it to simultaneously source and measure both voltage and current to boost productivity in applications ranging from R&D to automated production test.

The 2601B has a 6½-digit resolution and USB 2.0 connectivity and is equipped with Keithley's high speed TSP® technology (over 190% faster than traditional PC-to-instrument communication techniques,) which dramatically improves the system-level speed to lower the cost of test. The TSP-Link interface enables multi-channel parallel test and expands the test system without the cost of a mainframe.


  • Single channel model with up to 40W power output
  • 4 quadrant source/measure with 6½ digit resolution
  • Current Max/Min: 3A DC, 10A pulse/100fA
  • Voltage Max/Min: 40V/ 100nV
  • Compatibility with the Keithley IVy mobile app
  • Built-in web browser based software for I-V characterization
  • TSP® (Test Script Processing) technology embeds complete test programs inside the instruments
  • TSP-Link® expansion technology for multi-channel parallel test
  • Large, easy-to-read, dual line display
  • Manufacturer's part: Keithley 2601B

Not recommended for use as a battery charger.

Tektronix technical partner


Type Sourcemeter
Manufacturers Warranty 1 Year
Number of Channels 1
Output Power 40W
Output Current Max. 10A
Output Current Min. 0.1A
Output Voltage Max. 40V
Output Voltage Min. 0.1V
Power Rating 30.3W
Supply Voltage Range 100 to 240V
Temperature Range 0 to +50°C

Reviews

Be the first to submit a review

Trustpilot