Bosch 2600100212 Circular Saw Blade Reducer (ODxIDxT) 20x16x1.5mm

Order Code:

60-8786

Brand: Bosch MPN: 2600100212 EAN-13: 3165140433785
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Bosch reduction ring circular saw blades 20 x 16 x 1.5mm. Base blade thickness of 1.7 to 2.2mm.


  • Inside diameter: 16mm
  • Thickness: 1.5mm
  • Diameter: 20mm
  • Manufacturer's part no.: 2600100212
Bore 20, 16mm
Kerf 1.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot