Bosch 2600100209 Circular Saw Blade Reducer (ODxIDxT) 30x24x1.2mm

Order Code:

60-8783

Brand: Bosch MPN: 2600100209 EAN-13: 3165140433754
Qty Unit Price (Ex VAT)
1+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched in 4 working days

Bosch reduction ring circular saw blades 30 x 24 x 1.2mm. Base blade thickness of 1.4 to 1.7mm.


  • Inside diameter: 24mm
  • Thickness: 1.2mm
  • Diameter: 30mm
  • Manufacturer's part no.: 2600100209
Bore 30, 24mm
Kerf 1.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot