Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


QTX 759.674UK Adaptor 2.5mm Stereo Jack Plug - 3.5mm Stereo Socket

Order Code:  

20-2971

  Copy to clipboard
Brand: QTX  Copy to clipboard MPN: 759.674UK  Copy to clipboard EAN-13: 5015972044865
 Report an error

Discontinued

This adaptor will allow a 3.5mm stereo jack plug to be used with a 2.5mm stereo jack socket. This is ideal for many of today's MP3 players that are manufactured with the smaller 2.5mm socket but where the user wishes to use headphones fitted with a 3.5mm plug.


  • Full stereo output
  • Colour: black
Connector Type A 1x 2.5mm stereo jack plug
Connector Type B 1x 3.5mm stereo jack socket

Reviews


Be the first to submit a review