Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ideal Power 25HK-U-075A080-CP 7.5V DC 0.8A 6W Plug in PSU

Order Code:  

18-1485

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-U-075A080-CP  Copy to clipboard
 Report an error

Discontinued

A good quality 6W plug-in power supply from Ideal Power. This PSU from the 25HK-U series is supplied with a UK plug adaptor that is interchangeable with Euro, Australia and USA adaptors (supplied separately).

The PSU has the unique ability to be used as a desktop PSU as well, without the adaptor fitted, (requires C8 lead, figure 8).


  • Part Number: 25HK-U-075A080-CP
  • Dimensions: 47 x 54 x 29.5mm (Main Unit)
  • Input Voltage: 90 to 264V AC 47 to 63Hz
  • Output Power: 6W
  • Output Voltage: 7.5V DC 0.8A
  • Connector: 2.1 x 5.5 x 12mm female barrel
  • Application: IT/Industrial

Questions


*Question functionality currently disabled


04 July 2013 Question by: Rapid Customer | Product code: 18-1485
Q. It states that Euro, Canadian and USA plug adaptors are supplied separately. Does this mean that they are included if ordering this part number or they must be ordered separately. If they have to be ordered separately what are their part numbers ?
A. Hi John. Thank you for your question. All these accessories are viewable here.


04 July 2013 Question by: Rapid Customer | Product code: 18-1485
Q. Can you please confirm whether the output on the 2.1 mm connector is centre positive
A. Hi John. Thank you for your question. We can confirm that the centre pin of the 2.1mm DC plug is positive.

Reviews


Be the first to submit a review