Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ideal Power 25HK-U-050A120-CP 5V DC 1.2A 6W Plug in PSU

Order Code:  

18-1483

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-U-050A120-CP  Copy to clipboard
 Report an error

Discontinued

A good quality 6W plug-in power supply from Ideal Power. This PSU from the 25HK-U series is supplied with a UK plug adaptor that is interchangeable with Euro, Australia and USA adaptors (supplied separately).

The PSU has the unique ability to be used as a desktop PSU as well, without the adaptor fitted, (requires C8 lead, figure 8).


  • Part Number: 25HK-U-050A120-CP
  • Dimensions: 47 x 54 x 29.5mm (Main Unit)
  • Input Voltage: 90 to 264V AC 47 to 63Hz
  • Output Power: 6W
  • Output connector
  • Output Voltage: 5V DC 1.2A
  • Connector: 2.1 x 5.5 x 12mm female barrel
  • Application: IT/Industrial

Reviews


Be the first to submit a review