Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Ideal Power 25HK-IP18-A15 18W 15VDC 1.2A Plugtop/desktop PSU

Ideal Power 25HK-IP18-A15 18W 15VDC 1.2A Plugtop/desktop PSU

Order Code:  

85-3118

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-IP18-A15  Copy to clipboard
 Report an error

Discontinued

Interchangeable Plugtop / Desktop Switch Mode Power Supply, 90 to 264Vac Input Voltage, 15Vdc Output Voltage, 1.2A Output Current, 18W Output Power, 70% to 82% Efficiency, 5% Load Regulation, Over Voltage Protection Mode, UK, USA, European and Australia AC Input Plug Nationality, Interchangeable AC Plugs for Global Use, Available with a Wide Choice of Output Connectors, Over Voltage Protected, RoHS & WEEE Directive Compliant, Operating Temperature 0 to 40°C, UL/TUV/CB/FCC/CE/RoHS/CEC V/ErP level II Approved, Ideal Power I Series



Reviews


Be the first to submit a review