Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Ideal Power 25HK-IP18-A12 18W 12VDC 1.5A Plugtop/desktop PSU

Ideal Power 25HK-IP18-A12 18W 12VDC 1.5A Plugtop/desktop PSU

Order Code:  

85-3117

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-IP18-A12  Copy to clipboard
 Report an error

Discontinued

Interchangeable plug top / desktop switch mode power supply, 90 to 264V AC input voltage, 12V DC output voltage, 1.5A output current, 18W output power, 70% to 82% efficiency, 5% load regulation, over voltage protection mode, UK, USA, European and Australia AC input plug nationality, interchangeable AC plugs for global use, available with a wide choice of output connectors, over voltage protected, RoHS & WEEE directive compliant, operating temperature 0 to 40°C, UL/TUV/CB/FCC/CE/RoHS/CEC V/ErP level II approved, Ideal Power I series.

Reviews


Be the first to submit a review