Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Ideal Power 25HK-HP30-A24 31W 24VDC 1.25A Plugtop/desktop PSU

Ideal Power 25HK-HP30-A24 31W 24VDC 1.25A Plugtop/desktop PSU

Order Code:  

85-3124

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-HP30-A24  Copy to clipboard
 Report an error

Discontinued

Interchangeable plug top / desktop switch mode power supply, 90 to 264V AC input voltage, 24V DC output voltage, 1.25A output current, 31W output power, >83% Efficiency, 5% load regulation, over voltage protection mode, UK, USA, European and Australia AC input plug nationality, interchangeable AC plugs for global use, available with a wide choice of output connectors, over voltage protected, RoHS & WEEE directive compliant, operating temperature 0 ~ 40 deg C, TUV / CE / CB / FCC (UL / SAA / CSA in progress) approved, Ideal Power H series.

Reviews


Be the first to submit a review