Ideal Power 25HK-AB-150A200-CP6 30W Interchangeable Plugtop PSU 15V 2A

Order Code:

18-1672

Brand: Ideal Power MPN: 25HK-AB-150A200-CP6

Discontinued


This 30W 15V 2A plugtop power supply is designed to meet the requirements of Level VI efficiency regulations and to act as a Limited Power Source (LPS). The PSU is fully factory tested and has a universal voltage input which, together with the four interchangeable input connectors, make this power supply suitable for a wide range of applications. The unit is supplied with UK, EU, US and AUS type input connectors as well as eight output connectors, 4x straight and 4x right-angled, in the most popular sizes.


  • Easily change polarity on output connector
  • High reliability
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Output Current 2A
Power Rating 30W
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions 101 x 52 x 36mm
Output Connector Various
Output Voltage (DC) 15V
Polarity Selectable
Supply Voltage Range 90 to 264V

Trustpilot