Ideal Power 25HK-AB-120A250-D56-FR Desktop PSU 12V 2.5A C14 Input 2.1mm Output

Order Code:

18-1693

Brand: Ideal Power MPN: 25HK-AB-120A250-D56-FR
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

A 30W 12V 2.5A desktop power supply that meets Level VI efficiency regulations and is a Class I approved product (Earth/Ground connected to 0V). The PSU has an IEC 3-pin (C14) type inlet connector and a 2.1 x 5.5mm output connector. The PSU is designed to act as a Limited Power Source (LPS) and has a universal input and high reliability, making it suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.


  • High reliability
  • 100% ATE tested
  • Built-in OVP, OCP and SCP
  • 100% Smart burn-in test for 4 hours
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Output Voltage 12V
Output Current 2.5A
Power Rating 30W
Dimensions 99 x 52 x 36mm
Input Connector C14
Output Connector 2.1 x 5.5
Supply Voltage Range 90 to 264V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, August 7, 2018 | Question by: Rapid Customer | Product code: 18-1693
Q. Does this item come complete with mains lead? If not, could you recommend a suitable one please?
A. Hi Brian, thank you for your question. The lead is not supplied, 35-4405 would be required.

Reviews

Be the first to submit a review

Trustpilot