Christmas Opening Hours and Delivery Dates here

Ideal Power 25HK-AB-060A300-D5 Class I Desktop PSU 6V DC 3.0A 18W

Order Code:

18-1495

Brand: Ideal Power MPN: 25HK-AB-060A300-D5

Discontinued


A 6V, 3.0A, 18W compact switch mode with a regulated output. This AC/DC desk top power supply meets with approvals to International standards exceeding the latest efficiency levels.


  • Class I product with Earth/ground connected to DC output connector
  • C14 Inlet desk top design
  • Approved to International Standards and CE marking
  • CEC V/ErP II/RoHS/Reach Compliant
  • Supplied with moulded 2.1 x 5.5 x 12.0mm DC plug +ve centre connector
  • Operating temperature 0°C to +40°C
  • No minimum load required
  • Operates from 90 to 264V AC2 50/60Hz
Output Voltage 6V
Output Current 3A
Power Rating 18W
Dimensions 99 x 52 x 36mm
Input Connector C14
Output Connector 2.1 x 5.5
Supply Voltage Range 90 to 264V

Trustpilot