Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Ideal Power 25HK-AB-050A400-CP 31W 5VDC 4A Plugtop/desktop PSU

Ideal Power 25HK-AB-050A400-CP 31W 5VDC 4A Plugtop/desktop PSU

Order Code:  

85-3120

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-AB-050A400-CP  Copy to clipboard
 Report an error

Discontinued

Interchangeable Plugtop / Desktop Switch Mode Power Supply, 90 to 264Vac Input Voltage, 5Vdc Output Voltage, 4A Output Current, 20W Output Power, >78% Efficiency, 5% Load Regulation, Over Voltage Protection Mode, UK, USA, European and Australia AC Input Plug Nationality, Interchangeable AC Plugs for Global Use, Available with a Wide Choice of Output Connectors, Over Voltage Protected, RoHS & WEEE Directive Compliant, Operating Temperature 0 ~ 40°C, UL/cUL/TUV-GS/TUV-BS/SAA/PSE/CB/FCC/CE 2004/108/EC (new standard)/RoHS/CEC V/ErP level II/REACH (138SVHC) Approved, Ideal Power AB Series



Reviews


Be the first to submit a review