Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper 25996 Double Cylinder Foot Pump with Gauge

Order Code:  

89-0004

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 25996 Copy to clipboard EAN-13: 5010559259960
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,837 at factory, lead time 3 days
19 in Stock, despatched same dayAdditional quantity lead time 3 days

A high performance footpump suitable for applications where a high volume of air or fast pumping action is required.


  • Manufactured to GS Specifications
  • Pressure gauge is marked 0 to 100 psi and 0 to 7 bar
  • Robust all-metal design with 4mm thick steel base
  • 600mm (approx.) delivery hose
  • Lock on connector for tyres etc.
  • Nozzle for air beds, footballs, etc.
  • Draper type 25996 (4435)
Type Double cylinder foot pump
Range 0 to 7bar

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review