ABUS 25719 12/120 Cobra Loop Cable 12mm x 120cm

MPN
25719
Brand
ABUS
EAN-13
4003318257193
Order Code
95-0534
Country of Origin
Germany

Discontinued


ABUS Cobra flexible high tensile steel loop cable designed to protect bike components like front and rear wheel, frame and seat.

Suitable for use with U-shackle locks, padlocks or frame locks.

Where to use it:
e.g. securing bicycles, garden tools and garden furniture or building site tools
ABUS loop cables secure bike components like front and rear wheel, frame and saddle an ideal complement to the ABUS U-lock, padlock or frame lock.

How it works:
For use with a U-lock, padlock or frame lock

Technology:
Plastic-sheathed, stable steel cord
Cobra 8 and 10 with loops of varying sizes, making it easier to loop up and transport

Cable thickness: 12mm
Cable Length: 1200mm


Type Cable

Trustpilot