WAGO 256-502 2 Pole 7.5mm 24A 45° Stackable Push Button PCB Terminal Block Grey

MPN
256-502
Brand
WAGO
EAN-13
4044918808194
Order Code
50-1991
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
70+ £0.650
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack-order availability date - 05/11/2026

Stackable pushbutton terminal block with 2 poles from the WAGO 256 series.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Set to metric or inch pin spacing by compressing terminal strips together or pulling them apart
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
  • Grey colour
  • Tin-plated electrolytic copper contacts
  • Height 22.2mm
  • Width 17.9mm
  • Depth 17.6mm
  • Manufacturer's part 256-502
Pitch 7.5/7.62mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 12AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Grey
Current Rating 24A
Depth 17.6mm
Depth inch 0.693inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 22.2mm
Height inch 0.874inches
Maximum Wire Size AWG 12
No. of Levels 1
Number of pins 2
Product Main Function PCB terminal block
Rated current 24 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 2
Total number of terminal points 2
Type Spring-loaded terminal
Type of operation Push-button
Unit Weight KGM
Voltage Rating 300V
Weight 2.496g
Width 17.9mm
Width inch 0.705inches

Reviews

Be the first to submit a review

Trustpilot