LOCTITE 255795 LB 8007 C5A Copper Anti-Seize Lubricant Aerosol 400ml

Order Code:

63-1114

Brand: LOCTITE MPN: 255795 EAN-13: 5010266321080
  • Country of Origin: Netherlands
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £25.62 £23.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/03/2026

LOCTITE LB 8007 copper-based anti-seize provides a shield against high temperature seizing and galling. All mated parts - studs, bolts, flanges and gaskets can be removed more easily and in cleaner and better condition.

LOCTITE LB 8007 can be used on copper, brass, cast iron, steel, all alloys including stainless steel, all plastics and all non-metallic gasketing materials. Typical applications include screws, nuts, pipes, exhaust bolts, brake calliper bolts, etc., with an operating range of -29 to +982°C.


  • Copper based anti-seize lubricant
  • Typical applications: screws, nuts, pipes, exhaust bolts, brake calliper bolts
  • Colour: copper
  • Service temperature range: -30 to +980°C
  • Supplied in a 400ml aerosol
  • LOCTITE type LB 8007
Type Anti-seize
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot