A mineral insulated K type thermocouples with a 250mm long probe and a highly flexible 310 Stainless Steel sheath. The thermocouple is terminated by a miniature plug that is rated at 220°C. The probe may be bent and formed, making it suitable for a range of applications. The single element has its junction insulated from the sheath which lessens the instances of spurious electrical signals.
The 310 Stainless Steel sheath exhibits good corrosion and oxidation resistance and satisfactorily operates in sulphur bearing atmospheres making it suitable for application such as brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers, etc.
- Insulated junction
- Probe temperature range -100°C to +800°C
- Probe diameter 0.5mm for fast response
- Colour coded in accordance with IEC 584
- Insulated hot junction
- M8 x 1mm Fine pitch threaded pot seal rated to 200°C
Type |
Type K thermocouple |
Probe Temperature Range |
-100 to +800°C |
Termination |
Miniature IEC |