Worksafe 25060 TCT Saw Blade Ø250 x 30mm - 60tpu

MPN
25060
Brand
Worksafe
EAN-13
5055111206662
Order Code
94-1667
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

For mitre/radial arm crosscutting of chipboard/plywood; fine finish. Supplied with two reducing bushes, making the blade suitable for 24mm and 18mm bore machines.
  • For mitre/radial arm crosscutting of chipboard/plywood; fine finish.
  • Supplied with two reducing bushes, making the blade suitable for 24mm and 18mm bore machines.
  • Model No. 25060
Application(s) Chipboard/Plywood
Blade Size(s) Ø250mm
Bore Ø30mm
Lifetime Warranty No
Teeth 60tpu

Reviews

Be the first to submit a review

Trustpilot