WAGO 250-210 10 Pole 3.5mm 8A 45° Push Button PCB Terminal Block Grey

MPN
250-210
Brand
WAGO
EAN-13
4044918648783
Order Code
50-1950
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 30/10/2026

A 10-way pushbutton PCB terminal block from WAGO with 3.5mm pitch.


  • Compact terminal strips
  • Simple push-in termination for solid conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
  • CAGE CLAMP® connection
  • Colour: grey
  • Tin-plated copper alloy contacts
  • Height 16.7mm
  • Depth 12mm
  • Width 36.5mm
  • Manufacturer's part 250-210
Pitch 3.5mm
No. of Ways 10
Mounting Type PCB
Mounting Direction 45°
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Push-in CAGE CLAMP®
Body Style Terminal strip
Category PCB Terminal Blocks and Connectors;Lighting Connection
Colour Grey
Current Rating 8A
Depth 12mm
Depth inch 0.472inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 16.7mm
Height inch 0.657inches
Maximum Wire Size AWG 16
No. of Levels 1
Number of pins 10
Product Main Function PCB terminal block
Rated current 8 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Series 250
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 8.5mm
Stripping length up to 1 mm 9.5mm
Total number of potentials 10
Total number of terminal points 10
Type Spring-loaded terminal
Type of operation Push-button
Unit Weight KGM
Voltage Rating 300V
Weight 4.879g
Width 36.5mm
Width inch 1.437inches

Reviews

Be the first to submit a review

Trustpilot