WAGO 250-109 9 Pole 3.5mm 8A 45° Push Button PCB Terminal Block Grey

Image Representative of Range

WAGO 250-109 9 Pole 3.5mm 8A 45° Push Button PCB Terminal Block Grey

MPN
250-109
Brand
WAGO
EAN-13
4044918647670
Order Code
21-5806
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
35+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Available to back orderBack-order availability date - 07/12/2026

Compact 9 pole PCB terminal block from WAGO with push buttons.


  • Simple, push-in termination of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
  • Push-in CAGE CLAMP® connection
  • Rated current 8A
  • Pitch 3.5mm
  • Colour: grey
  • Height 16.7mm
  • Width 33mm
  • Depth 12mm
  • Manufacturer's part 250-109
Type Terminal Block
Number of Circuits 9
Pitch 3.5mm
Wire Gauge 16AWG
Mounting Type PCB
Body Style Terminal block
Category PCB Terminal Blocks and Connectors;Lighting Connection
Colour Grey
Connection Push-in CAGE CLAMP®
Current Rating 8A
Depth 12mm
Depth inch 0.472inches
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 16.7mm
Height inch 0.657inches
Mounting PCB
Number of Ways 9
Product Main Function PCB terminal block
Rated current 8 A
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Series 250
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 8.5mm
Stripping length up to 1 mm 9.5mm
Termination Push-in
Total number of potentials 9
Total number of terminal points 9
Type of operation Push-button
Unit Weight KGM
Weight 4.275g
Width 33mm
Width inch 1.299inches

Reviews

Be the first to submit a review

Trustpilot