Mentor 250.1003 Plastic Carrying Handle 101.5mm

Mentor 250.1003 Plastic Carrying Handle 101.5mm

MPN
250.1003
Brand
Mentor
EAN-13
4016138112177
Order Code
57-5754
Country of Origin
Germany

Discontinued


This plastic carrying handle from Mentor has been designed for professional equipment and is stylishly designed with a PC UL94 body and smooth grip. Versatile and ideal for instruments and drawers.


  • Colour: Black
  • Dimensions: 101.5 x 110 x 9 x 13 x 36mm
  • Mounting hole Ø: 4.5mm
  • Carrying capacity: 500N
  • Manufacturer's part 250.1003
Type Carrying handle
Material Plastic
Dimensions 110 x 36mm
Finish Black

Trustpilot