TruConnect 25 Way Solder Lug, D-Type Plug Connector, Turned Pin

Order Code:

15-0510

Brand: TruConnect MPN: 15-0510
Qty Unit Price (Ex VAT)
1+ £2.97
50+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
81 in stock, despatched same dayAdditional quantity lead time 5 months

Professional D plug with 25 ways, straight orientation, 2.77mm pitch.


  • Solder termination method
  • Copper alloy contact material
  • Gold over nickel contact plating
  • Zinc/tin plated steel shell material
  • PCB mounting type
  • Minimum of 100 mating cycles
  • Plugs and sockets are tin plated with dimples incorporated in male shell
  • Turned pin contacts
Type Male
Mounting Type Solder
No. of Ways 25
No. of Rows 2
Orientation Straight
Pitch 2.77mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot