Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RF Solutions ANT-24G-905-SMA 2.4GHz Gain Antenna +5dB Right Angled

Order Code:  

43-3255

  Copy to clipboard
Brand: RF Solutions  Copy to clipboard MPN: ANT-24G-905-SMA  Copy to clipboard
 Report an error

Discontinued

A rugged high gain antenna for 2.4GHz / WLAN applications where high performance is required.


  • 2.4 – 2.5GHz
  • Active gain: +5dB
  • Compliant with IEEE 802.11b and 802.11g wireless LANs
  • Adjustable 90deg SMA connector
  • VSWR 2.0
  • Alternative Connectors: FME/ Mini–UHF/ TNC
  • Vertical polarization
  • Applications include WLAN and range extension
Mounting Via connector
Antenna Construction Swivel / knuckle
Connector SMA male

Reviews


Be the first to submit a review