Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


24V Constant Current Led Driver 700mA AC/DC

Order Code:  

55-2642

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OECCDD02-700 Copy to clipboard
 Report an error

Discontinued

This LED driver provides a DC 700mA constant current output from either a DC or an AC input. Features such as small size, easy installation and IP65 design makes this LED driver suitable for indoor and outdoor installations in a wide range of applications.
  • Self adapting output voltage suits wide range of forward voltages
  • AC or DC input voltage
  • Constant output current
  • High conversion efficiency up to 90%
  • Output short circuit protection
  • Overtemperature protection
  • IP65 design

Questions


*Question functionality currently disabled


28 March 2013 Question by: Rapid Customer | Product code: 55-2642
Q. What would be the input voltage range using a single 3W LED?
A. Hi Mike, thanks for your question. The input voltage can vary between DC 7-24 and AC 7-21.

Reviews


Be the first to submit a review