Elora 24715 26mm 1/2 Square Drive Bi-hexagon Socket

Image Representative of Range

Elora 24715 26mm 1/2" Square Drive Bi-hexagon Socket

Order Code:

91-1794

Brand: Elora MPN: 24715 EAN-13: 5010559247158
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 3 working days

Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows positive nut location and entry. Hole for driving accessory spring-loaded ball. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Type Bi-hexagon socket
Socket Size 26mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot