Christmas Opening Hours and Delivery Dates here

RVFM 24.5mm Rubber Stoppers (Pack of 10)

Order Code:

52-1044

Brand: RVFM MPN: C314-2
  • Country of Origin:
  • View All

Discontinued


The RVFM Rubber Stoppers (Pack of 10) are high quality soft rubber bungs, ideal for the school laboratory to seal a container, such as a bottle or tube.


  • Ideal for the school laboratory
  • Size: 24.5mm reducing to 21mm x 28(L)mm
  • Colour is light terracotta and they have a slight rubber odour
  • Not recommended for use with food or drink
  • Supplied in packs of 10
Type Rubber stopper
Bottom diameter 21mm
Top diameter 24.5mm

Trustpilot