Proxxon 24419 Collet Chuck and Collets

Order Code:

86-3822

Brand: Proxxon MPN: 24419 EAN-13: 4006274244191
Qty Unit Price (Ex VAT)
1+ £329.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/12/2025

The Proxxon Collet Chuck and Collets are set for for accurate use on round components with the Proxxon PD400 lathe. The set includes one each of collet sizes 2.0, 3.0, 4.0, 5.0, 6.0, 8.0, 10 and 12mm, as well as one soft collet for making your own customised size.

These collets give concentric accuracy better than 0.2mm, much better than a chuck. The included collet attachment is mounted in the place of the headstock chuck.


  • Centre distance 400mm, centre height 85mm
  • Swing over top slide 116mm
  • Solid, ribbed bed made of quality cast iron with ground and hardened slideways
  • Oversized spindle with two adjustable taper bearings, 3MT taper and 20.5mm bore
  • Run-out, without chuck, 0.005mm
  • The precision 3 jaw chuck has a capacity of up to 100mm
  • Six spindle speeds are provided via belt drive: Level 1: 80 / 330 / 1400rpm; Level 2: 160 / 660 / 2800rpm
  • Powerful, quiet 550W motor
  • All adjusting wheels fitted with scales that can be zeroed. 1 division = 0.05mm
  • Auto feed speed 0.07 or 0.14mm/rev.
  • Integrated gearbox provides 19 pitches: 0.2 - 0.25 - 0.3 - 0.35 - 0.4 - 0.45 - 0.5 - 0.6 - 0.7 - 0.75 - 0.8 - 0.9 - 1.0 - 1.25 - 1.50 - 1.75 - 2.0 - 2.5 - 3.0mm
  • Imperial threads of 10 - 48 TPI are also possible
  • A rotating centre 2MT and 10mm 2MT gear chuck are included
  • Cross slide travel 85mm and topslide 55mm
  • Swivels through 45° for taper turning
  • Tailstock with 2MT (short), spindle travel 40mm and a diameter of 24mm
  • Supplied with scale
  • Approx. size 900 x 400 x 300mm
  • Uses 10 x 10mm cutters
  • Weight approx. 45kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot