Christmas Opening Hours and Delivery Dates here

Adda AD0824HS-A70GL Axial Fan Sleeve Bearing 24 VDC 80 x 80 x 25mm

Order Code:

37-0770

Brand: Adda MPN: AD0824HS-A70GL

Discontinued


Low-cost low voltage high speed 24VDC 80mm axial fan from the Adda AD8025GL Series.


  • Fitted with sleeve bearings
  • Life expectancy >50,000 hours
  • Frames and impellers are manufactured in UL94V-0 glass filled polyester
  • Fitted with 300mm flying leads
  • UL, CSA and TUV approved
  • 38.6CFM airflow
  • 0.16A load current
  • 3.84W power rating
  • 34.4dBA noise level
  • 3010rpm rated speed
  • -10°C to +70°C operating temperature
  • Dimensions 80 x 80 x 25mm
  • 86g weight
Voltage 24V
Dimensions 80 x 80 x 25mm
Air Flow 38.6CFM
Bearing Type Sleeve
Noise 34.4dB(A)
RPM 3010rpm
Operating Temperature -10 to +70°C

Trustpilot